Facom Gear Bearing Puller, 1.5 t Force, 10 → 85 mm, 1-Piece
- RS Stock No.:
- 234-9943
- Mfr. Part No.:
- U.42B
- Brand:
- Facom
Subtotal (1 unit)*
$427.06
(exc. GST)
$469.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.06 |
*price indicative
- RS Stock No.:
- 234-9943
- Mfr. Part No.:
- U.42B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 1.5t | |
| Operation | Gear | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 10 → 85 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 1.5t | ||
Operation Gear | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 10 → 85 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series pullers with yoke. It has legs designed specifically for gearbox bearings.
Capacity 10 to 85 mm
Length 160 mm
- RS Stock No. 2349942
- Mfr. Part No. U.42
Each
$434.81
- RS Stock No. 2349902
- Mfr. Part No. U.310-250
Each
$1,281.91
- RS Stock No. 2349882
- Mfr. Part No. U.302-150
Each
$310.02
- RS Stock No. 2349907
- Mfr. Part No. U.312G110
Each
$135.92












