Facom Gear Bearing Puller, 10 t Force, 80 → 170 mm, 1-Piece
- RS Stock No.:
- 234-9908
- Mfr. Part No.:
- U.312G160
- Brand:
- Facom
Subtotal (1 unit)*
$144.94
(exc. GST)
$159.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.94 |
*price indicative
- RS Stock No.:
- 234-9908
- Mfr. Part No.:
- U.312G160
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10t | |
| Operation | Gear | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 80 → 170 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 10t | ||
Operation Gear | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 80 → 170 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series mounting with legs for puller. It has maximum depth of 160 mm.
Capacity 80 to 170 mm
10 Tonnes
Related links
- Facom Gear Bearing Puller 15 to 170 mm, 1-Piece
- Facom Gear Bearing Puller 110 to 270 mm, 1-Piece
- Facom Gear Bearing Puller 90 to 210 mm, 1-Piece
- Facom Gear Bearing Puller 50 to 230 mm, 1-Piece
- Facom Gear Bearing Puller 15 to 250 mm, 1-Piece
- Facom Gear Bearing Puller 10 to 85 mm, 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
