Facom Gear Bearing Puller, 10 t Force, 110 → 270 mm, 1-Piece

Subtotal (1 unit)*

$177.27

(exc. GST)

$195.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.27

*price indicative

RS Stock No.:
234-9910
Mfr. Part No.:
U.312G260
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Gear

Hydraulic Force

10t

Number of Pieces

1

Bearing Puller Capacity

110 → 270 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series mounting with legs for puller. It has maximum depth of 160 mm.

Capacity 110 to 270 mm

10 Tonnes

  • RS Stock No. 2349902
  • Mfr. Part No. U.310-250
Each
$1,281.91
  • RS Stock No. 2349901
  • Mfr. Part No. U.310-230N
Each
$1,440.76
Each
$6,012.74
Each
$4,304.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy