Facom Hydraulic Bearing Puller, 30 t Force, 100 → 530 mm, 1-Piece
- RS Stock No.:
- 234-9934
- Mfr. Part No.:
- U.330H
- Brand:
- Facom
Subtotal (1 unit)*
$9,118.83
(exc. GST)
$10,030.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,118.83 |
*price indicative
- RS Stock No.:
- 234-9934
- Mfr. Part No.:
- U.330H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 30t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 100 → 530 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 30t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 100 → 530 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series 30 T hydraulic puller. It has self gripping legs by return spring. The puller stays in rolling position on the bearing even when not in tension.
Power is limited hydraulically by the pump
No risk of breakage
Related links
- Facom Hydraulic Bearing Puller 100 to 530 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 100 to 360 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
