Facom Hydraulic Bearing Puller, 1 t Force, 25 → 100 mm, 1-Piece
- RS Stock No.:
- 235-6164
- Mfr. Part No.:
- U.53KL0
- Brand:
- Facom
Subtotal (1 unit)*
$311.10
(exc. GST)
$342.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.10 |
*price indicative
- RS Stock No.:
- 235-6164
- Mfr. Part No.:
- U.53KL0
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 1t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 25 → 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 1t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 25 → 100 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series non tapped beams for pullers. The non tapped beams allow to use clamps to extract bearings by inside grip.
Capacity 25 to 100 mm
1 Tonne
- RS Stock No. 2349933
- Mfr. Part No. U.330
Each
$6,089.08
- RS Stock No. 2349934
- Mfr. Part No. U.330H
Each
$9,118.83
- RS Stock No. 2349868
- Mfr. Part No. U.23K1A
Each
$333.84
- RS Stock No. 2356202
- Mfr. Part No. UWG.330
Each
$3,784.81
Related links
- Facom Hydraulic Bearing Puller 25 to 95 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 15 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece












