Teng Tools Designed For Internal and External Pulling Applications Tool Set, 4-Piece
- RS Stock No.:
- 838-162
- Mfr. Part No.:
- TT804
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$211.86
(exc. GST)
$233.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.86 |
*price indicative
- RS Stock No.:
- 838-162
- Mfr. Part No.:
- TT804
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 4 | |
| Case Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 4 | ||
Case Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Teng Tools puller set offers a versatile solution for various pulling tasks. Equipped with three-legged capabilities and an extra yoke, it efficiently adapts to internal and external gripping requirements.
Includes four pieces in a Compact tool tray module size 1
Reversible legs provide flexibility for both internal and external grip
Comes with an additional yoke for switching to two-legged pulling
Constructed from Durable materials, ensuring reliability during use
Weighs only 1419 grams, making it easy to handle and transport
- RS Stock No. 0811023
- Mfr. Part No. SP1410
Each
$300.24
- RS Stock No. 0809206
- Mfr. Part No. SP33320
Each
$1,126.53
- RS Stock No. 0809203
- Mfr. Part No. SP32615Q
Each
$999.26
- RS Stock No. 0809207
- Mfr. Part No. SP33320Q
Each
$1,239.63
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece










