Teng Tools Designed For Internal and External Pulling Applications Puller, 130 mm, 1-Piece
- RS Stock No.:
- 811-025
- Mfr. Part No.:
- SP1810
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$317.22
(exc. GST)
$348.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.22 |
*price indicative
- RS Stock No.:
- 811-025
- Mfr. Part No.:
- SP1810
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 130 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 130 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools two-arm universal puller is a versatile tool designed for the efficient removal of pulleys, wheels, and bearings from both internal and external surfaces, utilising a simple two-legged mechanism for ease of use.
Strong drop forged construction ensures durability and strength
Easily reversible arms allow for both internal and external applications
Maximum external spread of 130mm provides versatile use across various sizes
Net weight of 1175g offers stability during operation
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
