Teng Tools Designed For Internal and External Pulling Applications Puller, 130 mm, 1-Piece
- RS Stock No.:
- 809-191
- Mfr. Part No.:
- SP1810Q
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$419.49
(exc. GST)
$461.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.49 |
*price indicative
- RS Stock No.:
- 809-191
- Mfr. Part No.:
- SP1810Q
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 130 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 130 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools puller offers a reliable solution for the swift removal of pulleys, wheels, and bearings. This two-arm quick action device is engineered for versatility and ease of use in professional and DIY settings.
Quick lock action enables swift leg adjustments
Designed for both internal and external pulling with reversible legs
Robust drop forged construction ensures exceptional strength and durability
Jaw depth measures 12 mm, facilitating effective operation
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
