Teng Tools Designed For Internal and External Pulling Applications Puller, 220 x 150 mm, 1-Piece
- RS Stock No.:
- 809-193
- Mfr. Part No.:
- SP2215
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$518.48
(exc. GST)
$570.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.48 |
*price indicative
- RS Stock No.:
- 809-193
- Mfr. Part No.:
- SP2215
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 220 x 150 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 220 x 150 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools two-arm universal puller is a versatile tool designed for the efficient removal of pulleys, wheels, and bearings, offering a reliable solution for both internal and external pulling tasks.
Strong drop forged construction ensures durability and strength
Easily reversible legs cater to a wide range of pulling applications
Compact dimensions with clamping depth of 150 mm for accessibility
Max internal spread reaches 220 mm, Ideal for various components
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
