Facom Mechanical Bearing Puller, 30 t Force, 15 → 180 mm, 1-Piece
- RS Stock No.:
- 234-9828
- Mfr. Part No.:
- U.103A
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9828
- Mfr. Part No.:
- U.103A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 30t | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 15 → 180 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Hydraulic Force 30t | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 15 → 180 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series medium power engineering puller kit. The complete set offers normal pulling power for all general engineering applications. Supplied in steel case with tray.
Weight 13.3 kg
Related links
- Facom Mechanical Bearing Puller 170 to 400 mm, 1-Piece
- Facom Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 100 to 530 mm, 1-Piece
- Facom Mechanical Bearing Puller 40 to 100 mm, 1-Piece
- Facom Mechanical Bearing Puller 75 to 280 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 30t Force
- Facom Mechanical Bearing Puller, 1-Piece
