Teng Tools Designed For Internal and External Pulling Applications Puller, 90 mm, 1-Piece
- RS Stock No.:
- 809-198
- Mfr. Part No.:
- SP31410
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$478.43
(exc. GST)
$526.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.43 |
*price indicative
- RS Stock No.:
- 809-198
- Mfr. Part No.:
- SP31410
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 90 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 90 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools three ARM universal puller is designed for the efficient removal of pulleys, wheels, and bearings, combining ease of use with robust engineering for professional applications.
Simple to use with easily reversible legs for internal or external pulling
Constructed from strong drop forged materials for enhanced durability
Features three arms with a clamping depth of 100 mm for versatile functionality
Jaw thickness of 3.4 mm ensures reliable gripping during use
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
