Teng Tools Designed For Internal and External Pulling Applications Puller, 220 x 150 mm, 1-Piece

This image is representative of the product range

Subtotal (1 unit)*

$619.84

(exc. GST)

$681.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.84

*price indicative

RS Stock No.:
809-195
Mfr. Part No.:
SP2215Q
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Puller

Operation

Designed For Internal and External Pulling Applications

Number of Pieces

1

Bearing Puller Capacity

220 x 150 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools two-arm quick action puller is designed for Rapid and efficient removal of pulleys, wheels, and bearings. Its robust construction and quick-lock mechanism facilitate easy operation for both internal and external pulling tasks.

Simple two-legged design for quick removal of components

Quick lock action enables fast adjustment of the legs

Reversible legs allow for versatile applications

Strong drop forged construction ensures durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy