SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS

Subtotal (1 unit)*

$598.70

(exc. GST)

$658.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.70

*price indicative

RS Stock No.:
233-7258
Mfr. Part No.:
YAR 208-2LPW/SS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert

Inside Diameter

40mm

Outside Diameter

80mm

Material

Stainless Steel

Static Load Rating

19000N

Dynamic Load Rating

24700N

Overall Width

49.2mm

Standards/Approvals

No

Series

YAR 208-2LPW/SS

Limiting Speed

2800rpm

COO (Country of Origin):
IT

SKF Bearing Unit Insert, 80mm Outside Diameter, 24700 N Dynamic Load Rating - YAR 208-2LPW/SS


This bearing unit insert is designed for applications that require efficient load management. Constructed from high-quality stainless steel, it provides durability and dependability in various industrial settings, making it relevant for users in automation, electronics, electrical, and mechanical industries where precision and performance are essential.

Features & Benefits


• Dynamic load rating of 24700N for effective performance

• Static load rating of 19000N, ensuring reliability under substantial loads

• Stainless steel construction enhances corrosion resistance

• Compact 40mm internal diameter optimises space utilisation

• 80mm outer diameter allows for flexible installation options

• Suitable for high-usage applications with low maintenance requirements

Applications


• Utilised in conveyor systems for efficient material handling

• Appropriate for robotic arms and automation systems

• Employed in electric motors due to load-bearing capabilities

• Applicable in manufacturing machinery for reliable movement

• Used in assembly lines to enhance production efficiency

What maintenance is required for this bearing unit insert?


Regular inspections and lubrication as needed help ensure optimal performance.

Can this bearing insert be used in outdoor applications?


Yes, it is suitable for outdoor use due to its stainless steel construction, which offers corrosion resistance.

Is it compatible with existing machinery?


Yes, this product can fit within standard bearing housings designed for similar sizes.

What is the typical installation process for this insert?


The insert should be installed within the appropriate housing and secured using suitable locking methods to prevent movement.

How does the dynamic load rating affect performance?


A higher dynamic load rating indicates a greater ability to endure forces during operation, enhancing durability and lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy