SKF Bearing Unit Insert 30 mm ID 62 mm OD YAR 206-2LPW/SS

Subtotal (1 unit)*

$407.54

(exc. GST)

$448.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.54

*price indicative

RS Stock No.:
233-7253
Mfr. Part No.:
YAR 206-2LPW/SS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Bearing Unit Insert

Outside Diameter

62mm

Material

Stainless Steel

Static Load Rating

11200N

Dynamic Load Rating

16300N

Standards/Approvals

No

Overall Width

38.1mm

Limiting Speed

3800rpm

COO (Country of Origin):
IT

SKF Bearing Unit Insert, 62mm Outside Diameter, 16300 N Dynamic Load Rating - YAR 206-2LPW/SS


This bearing unit insert is designed for high-performance applications where strength and reliability are important. Its stainless steel construction ensures durability in various environments. The specifications make it suitable for mechanical and industrial settings, providing critical support in rotating machinery.

Features & Benefits


• Stainless steel construction enhances corrosion resistance

• Static load rating of 11200N for strong performance

• Dynamic load rating of 16300N accommodates heavy applications

• 30mm inside diameter allows compatibility with standard components

• Suitable for applications requiring substantial load handling

• Designed for easy installation within industrial bearing units

Applications


• Used in machinery that demands dependable support systems

• Applied in automation processes where efficiency is vital

• Suitable for electrical assemblies in industrial environments

• Utilised in mechanical setups needing effective load management

How does the material enhance performance in challenging conditions?


The stainless steel construction offers protection against corrosion, increasing the product's lifespan in harsh environments.

What are the weight limitations for safe usage?


Safe usage should adhere to the specified load ratings; exceeding these may cause premature failure.

Can it be used in variable speed applications?


Yes, it is designed to perform reliably across various operational conditions, including variable speeds.

What maintenance is required to ensure optimal functionality?


Regular inspections for wear and proper lubrication can improve longevity and performance.

Is it compatible with other bearing units available in the market?


It is designed to fit common configurations, making it compatible with various bearing units.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy