SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV

Subtotal (1 unit)*

$588.96

(exc. GST)

$647.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.96

*price indicative

RS Stock No.:
233-7259
Mfr. Part No.:
YAR 208-2RF/HV
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Bearing Unit Insert

Outside Diameter

80mm

Material

Stainless Steel

Static Load Rating

19kN

Dynamic Load Rating

24.7kN

Series

YAR 208-2RF/HV

Standards/Approvals

No

Overall Width

49.2mm

Limiting Speed

2800rpm

COO (Country of Origin):
IT

SKF Bearing Inserts, 40mm Inside Diameter, 80mm Outside Diameter - YAR 208-2RF/HV


This bearing insert is designed for diverse applications within the automation, electronics, and mechanical industries. Made from durable stainless steel, the product features a 40mm inside diameter and an 80mm outside diameter. Carefully engineered, this insert is ideal for tasks requiring robust load handling and reliable performance.

Features & Benefits


• High dynamic load rating of 24.7 kN for demanding usage

• Static load rating of 19 kN supports heavy loads

• Designed for axial and radial loads with minimal friction

• Grub screw mounting simplifies installation and maintenance

• Lightweight at 0.6kg, balancing strength with manageability

Applications


• Utilised in conveyor systems for smooth item transport

• Suitable for electric motors where durability is essential

• Ideal for robotics and automation where precision is key

• Used in fans and blowers for efficient operation

• Effective in electric powered tools for reliability

What type of materials are suitable for use with this insert?


Stainless steel is the primary material, providing resistance to wear and corrosion, ensuring longevity in various environments.

How does the limiting speed affect performance?


A limiting speed of 2800 r/min ensures optimal operation without risk of overheating or wear, making it suitable for continuous service.

What are the maintenance requirements for optimal use?


Regularly check the grub screw for tightness and ensure lubrication is maintained to uphold performance and longevity.

Can it handle both axial and radial loads?


Yes, the design accommodates both axial and radial stresses, making it versatile for various mechanical applications.

What are the temperature limits for this bearing insert?


While specific temperature limits may vary, stainless steel generally withstands a broad range, ensuring performance stability under varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy