SKF Bearing Unit Insert 40 mm ID 80 mm OD YAT 208
- RS Stock No.:
- 209-4242
- Mfr. Part No.:
- YAT 208
- Brand:
- SKF
Subtotal (1 unit)*
$103.53
(exc. GST)
$113.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.53 |
*price indicative
- RS Stock No.:
- 209-4242
- Mfr. Part No.:
- YAT 208
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 30700N | |
| Series | YAT 208 | |
| Standards/Approvals | No | |
| Overall Width | 36mm | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 30700N | ||
Series YAT 208 | ||
Standards/Approvals No | ||
Overall Width 36mm | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 40mm Inside Diameter, 80mm Outside Diameter - YAT 208
This bearing unit insert provides robust performance for various industrial applications. Designed for efficiency, it is suitable for mechanical setups that require reliable load handling. The use of stainless steel increases its durability, making it a preferred option in both dynamic and static conditions.
Features & Benefits
• Made from stainless steel for enhanced corrosion resistance
• Dynamic load rating of 30.7kN for rigorous applications
• Static load rating of 19kN for stability
• Weighs 0.5kg for easy installation
• Compatible with various shaft tolerances for adaptability
Applications
• Utilised in automation machinery for optimal performance
• Employed in electrical equipment for consistent operation
• Suitable for mechanical systems that require high load endurance
• Ideal for electronic assemblies where space is restricted
How is it mounted on the shaft?
The insert has a grub screw that tightens to secure it onto the shaft, ensuring a stable connection.
Can it be used in high-speed situations?
Yes, it has a limiting speed of 4800r/min, making it appropriate for high-speed applications.
What maintenance is necessary for longevity?
Regularly check the tightening of the grub screw and inspect for wear or corrosion to ensure optimal performance.
Is it compatible with other bearing accessories?
Yes, it can be used with components such as the rubber seating ring for improved stability and performance.
Related links
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- FAG Bearing Unit Insert 40 mm ID 80 mm OD UC208
- SKF Bearing Insert 40 mm ID 80 mm OD YARAG 208
- SKF Bearing Insert 40 mm ID 80 mm OD YET 208
