SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
- RS Stock No.:
- 233-7249
- Mfr. Part No.:
- YAR 205-2LPW/SS
- Brand:
- SKF
Subtotal (1 unit)*
$329.35
(exc. GST)
$362.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.35 |
*price indicative
- RS Stock No.:
- 233-7249
- Mfr. Part No.:
- YAR 205-2LPW/SS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 11900N | |
| Overall Width | 34.1mm | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 11900N | ||
Overall Width 34.1mm | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 52mm Outside Diameter, 11900 N Dynamic Load Rating - YAR 205-2LPW/SS
This bearing unit insert is suitable for applications requiring robust support and reliability. Its stainless steel construction provides excellent corrosion resistance, making it ideal for various industrial environments. The product's specifications, including load ratings, ensure effective performance in critical machinery, enhancing operational efficiency and service life.
Features & Benefits
• Made from stainless steel for durability
• 25mm inner diameter fits standard shaft sizes
• Static load rating of 7800N ensures reliable support
• Dynamic load rating of 11900N for heavy applications
• Versatile for various industrial bearing units
• Compact design allows for easy integration into existing systems
Applications
• Utilised with automated machinery for precise operations
• Suitable for heavy machinery loads
• Applicable in electrical and mechanical sectors
• Ideal for environments where dust and moisture are concerns
• Employed in equipment needing dependable rotational support
What maintenance is required for this unit?
Regular inspections for wear and appropriate lubrication are recommended to extend its lifespan.
Is this compatible with existing machinery setups?
Yes, it is designed to efficiently fit standard shaft sizes.
How does the material choice affect performance?
Stainless steel construction provides corrosion resistance, ensuring longevity in diverse conditions.
What are the implications of the static and dynamic load ratings?
These ratings specify the maximum loads the unit can support while maintaining safe performance.
Can this be used in high-speed applications?
Yes, it can perform effectively in high-speed rotation applications, provided that the load ratings are adhered to.
Related links
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAT 205
- FAG Bearing Unit Insert 25 mm ID 52 mm OD UC205
- NSK-RHP Bearing Unit Insert 25 mm ID 36 mm OD ST25
- SKF Ball Bearing Insert 25 mm ID 52 mm OD YAR 205-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 30 mm ID 62 mm OD YAR 206-2LPW/SS
