SKF Bearing Unit Insert 60 mm ID 130 mm OD UC 312

Subtotal (1 unit)*

$275.47

(exc. GST)

$303.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.47

*price indicative

RS Stock No.:
233-7239
Mfr. Part No.:
UC 312
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Bearing Unit Insert

Outside Diameter

130mm

Material

Steel

Static Load Rating

52kN

Locking Type

Screw

Dynamic Load Rating

81.9kN

Standards/Approvals

No

Overall Width

71mm

Series

UC

Bore Type

Cylindrical

Limiting Speed

2900rpm

COO (Country of Origin):
CN

SKF Series UC Bearing Unit Insert, 60mm Inside Diameter, 130mm Outside Diameter - UC 312


This bearing unit insert is designed to provide secure shaft support within mounted housings for industrial environments. It functions as a cylindrical-bore insert that locates and accommodates rotating shafts while integrating into standard bearing housings for automation and mechanical systems. The construction material and locking method ensure compatibility with heavy-duty installations where sustained rotational service is required.

Features & Benefits


• 81.9 kN dynamic load rating for handling fluctuating radial forces
• 52 kN static load rating for maintaining position under stationary loads
• Steel construction for durability in demanding environments
• Limiting speed 2,900 r/min for defined operational Pace control

**Applications**


• Suitable for conveyor shaft support in manufacturing lines
• Ideal for motor assembly bearing support in automation equipment
• Used with gearboxes requiring reliable radial load handling
• Can be used for drive rollers in material handling systems
• Used for rotating assemblies in electrical drive units

What shaft size does it accept?


The insert is intended for a 60mm internal shaft journal, matching cylindrical shafts that require a tight running fit.

How does the locking arrangement affect maintenance?


The screw locking arrangement enables removal and reinstallation without special tools, simplifying routine replacement or inspection.

What housing Interface does the outside diameter match?


The insert’s 130mm external diameter aligns with commonly used mounted housing bores for straightforward interchangeability.

What operational speed limitations should be observed?


Service must not exceed 2,900 r/min to remain within the specified rotational capability and avoid premature wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy