SKF Bearing Unit Insert 180 mm ID 262 mm OD OH 3140 H
- RS Stock No.:
- 230-6102
- Mfr. Part No.:
- OH 3140 H
- Brand:
- SKF
Subtotal (1 unit)*
$3,032.84
(exc. GST)
$3,336.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,032.84 |
*price indicative
- RS Stock No.:
- 230-6102
- Mfr. Part No.:
- OH 3140 H
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 180mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 262mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Overall Width | 150mm | |
| Bore Type | Cylindrical | |
| Series | OH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 180mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 262mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Overall Width 150mm | ||
Bore Type Cylindrical | ||
Series OH | ||
- COO (Country of Origin):
- SE
The SKF tapered sleeve is required to complement bearings. The SKF has a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
High quality
Related links
- SKF Bearing Insert 180 mm ID 221 mm OD FYJ 520
- SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2RF
- SKF Bearing Unit Insert 45 mm ID 90 mm OD YSA 210-2FK
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert Cap 25 mm OD ECY 205
- SKF Bearing Unit Insert Cap 65 mm OD ECY 206
- SKF Bearing Unit Insert Cap 20 mm OD ECY 204
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
