SKF Bearing Unit Insert Cap 20 mm OD ECY 204

Get a bulk buy discount

Add 50 more to save $5.00

View bulk pricing options

Subtotal (1 unit)*

$9.70

(exc. GST)

$10.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$9.70-
50 - 199$9.60$5.00
200 +$9.41$58.00

*price indicative

RS Stock No.:
339-8849
Mfr. Part No.:
ECY 204
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert Cap

Outside Diameter

20mm

Material

Plastic

Overall Width

23mm

Bore Type

Cylindrical

Standards/Approvals

No

Series

ECY

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Bearing Unit Insert Cap, 20mm Outside Diameter, Plastic - ECY 204


This bearing unit insert cap is essential for ensuring smooth operations in various mechanical applications. Made from durable plastic, it secures bearings within their housing while providing protection against contaminants. The precise dimensions and reliable construction make it a vital component for users seeking efficient industrial bearing solutions.

Features & Benefits


• Lightweight plastic material simplifies installation

• Designed for a secure fit to prevent unwanted movement

• Effectively protects against dust and moisture intrusion

• Compatible with various SKF bearing units for versatility

Applications


• Suitable for use with SKF bearing units in automated machinery

• Ideal for scenarios that require robust dust protection

• Employed in electrical equipment to ensure operational efficiency

• Applicable in mechanical systems across diverse industrial sectors

• Commonly used in electronics for component safety

How it can be ensure a proper fit when installing?


Align with the bearing unit and apply even pressure during installation to achieve a secure fit.

Is it suitable for high-temperature environments?


The plastic construction is designed for general use and may not endure extreme heat; evaluate material specifications for such conditions.

Can it be used in wet environments?


While it provides moisture protection, it is wise to assess specific environmental conditions to confirm compatibility.

What is the expected lifespan of this product?


Lifespan depends on usage conditions, but it is made for durable performance under normal operating circumstances.

How it can be know when to replace it?


Signs of wear, such as cracks or loss of fit, indicate a need for replacement to maintain effective performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy