SKF Bearing Insert 180 mm ID 221 mm OD FYJ 520

Subtotal (1 unit)*

$722.58

(exc. GST)

$794.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$722.58

*price indicative

RS Stock No.:
461-157
Mfr. Part No.:
FYJ 520
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

180mm

Outside Diameter

221mm

Material

Cast Iron

Standards/Approvals

RoHS

Overall Width

70mm

Series

FYJ 520

COO (Country of Origin):
RS

Akshay


The SKF Square flanged housings for insert bearings are complaint with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.

Resist high levels of contamination

Accommodate relatively heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy