SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2RF
- RS Stock No.:
- 233-7266
- Mfr. Part No.:
- YAR 211-2RF
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-7266
- Mfr. Part No.:
- YAR 211-2RF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Material | Stainless Steel | |
| Static Load Rating | 29000N | |
| Dynamic Load Rating | 43600N | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Material Stainless Steel | ||
Static Load Rating 29000N | ||
Dynamic Load Rating 43600N | ||
- COO (Country of Origin):
- IT
The SKF YAR 211-2RFis a Insert bearing with Grub Screws has a dimension of 55x100x55.6 mm.Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Related links
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- SKF Bearing Unit Insert 50mm ID 100mm OD YSA 211-2FK
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAR 204-2RF
