SKF Bearing Insert 60 mm ID 75.64 mm OD FY 60 TF/VA228

Subtotal (1 unit)*

$1,779.09

(exc. GST)

$1,957.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,779.09

*price indicative

RS Stock No.:
461-583
Mfr. Part No.:
FY 60 TF/VA228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

60mm

Outside Diameter

75.64mm

Material

Cast Iron

Static Load Rating

36kN

Dynamic Load Rating

52.7kN

Locking Type

Screw

Series

FY 60 TF/VA228

Overall Width

175mm

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

100rpm

COO (Country of Origin):
IT

Akshay


The SKF Square flanged ball bearing units are designed for high temperature applications and are compliant with ISO standards. They consist of a high temperature insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy