SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- RS Stock No.:
- 807-106
- Mfr. Part No.:
- UC204-12G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$32.51
(exc. GST)
$35.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.51 |
*price indicative
- RS Stock No.:
- 807-106
- Mfr. Part No.:
- UC204-12G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 19.05mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for enhanced reliability and performance in applications requiring a spherical outer diameter. Their fixing mechanism incorporates a set screw, complemented by a slinger seal for optimal protection.
Width of the inner ring is 31 mm, providing robust structural integrity
Dynamic load rating reaches 12.8 MN, ensuring exceptional load handling
Operating temperature range is from -20°C to 100°C, suitable for diverse environments
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- SNR Insert Bearing 19.05 mm ID 32.4 mm OD ES204-12G2
- FAG Bearing Unit Insert 20 mm ID 47 mm OD UC204
