SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- RS Stock No.:
- 806-813
- Mfr. Part No.:
- CUS204-12
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$31.58
(exc. GST)
$34.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.58 |
*price indicative
- RS Stock No.:
- 806-813
- Mfr. Part No.:
- CUS204-12
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 19.05mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| Bore Type | Cylindrical | |
| Series | CUS | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 19.05mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
Bore Type Cylindrical | ||
Series CUS | ||
Overall Width 25mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a cylindrical outer diameter that is fixed securely with a socket set screw, featuring a single lip seal for effective protection against contaminants.
Dynamic load rating of 12,800,000 mN ensures reliable performance under various conditions
Compact design with a shaft diameter of 19.05 mm optimises space efficiency
Operating temperature range from 253.15 °K to 373.15 °K supports diverse applications
Recommended torque for set screw is 3.7 N-m, promoting secure installation
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 19.05 mm ID 32.4 mm OD ES204-12G2
