SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
- RS Stock No.:
- 807-107
- Mfr. Part No.:
- UC204-12G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$50.95
(exc. GST)
$56.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.95 |
*price indicative
- RS Stock No.:
- 807-107
- Mfr. Part No.:
- UC204-12G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 19.05mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| End Type | Sealed | |
| Overall Width | 31mm | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 19.05mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
End Type Sealed | ||
Overall Width 31mm | ||
Bore Type Cylindrical | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide high-performance solutions for demanding applications requiring reliable operation, featuring a spherical outer diameter that secures efficiently via a socket set screw.
Robust construction features a labyrinth seal for enhanced durability in high-temperature environments
Dynamic load rating of 12,800,000 mN ensures excellent performance under varying loads
Static load rating reaches 6,650,000 mN for improved reliability during stationary conditions
Operating temperatures range from 253.15 K to 473.15 K, accommodating diverse operational settings
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- FAG Bearing Unit Insert 20 mm ID 47 mm OD UC204
