SNR Insert Bearing 19.05 mm ID 32.4 mm OD ES204-12G2
- RS Stock No.:
- 806-804
- Mfr. Part No.:
- ES204-12G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$42.00
(exc. GST)
$46.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.00 |
*price indicative
- RS Stock No.:
- 806-804
- Mfr. Part No.:
- ES204-12G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 32.4mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 30.9mm | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 19.05mm | ||
Outside Diameter 32.4mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 30.9mm | ||
Series ES2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable support with a spherical outer diameter and fixation by an eccentric locking collar, designed for dynamic applications requiring efficient sealing and durability.
Dynamic load rating of 12800000 mN ensures high-performance capability
Static load rating of 6650000 mN allows for safe operational limits
Operating temperature range from 253.15 °K to 373.15 °K accommodates various environmental conditions
Compact dimensions include a shaft diameter of 19.05 mm and an outer diameter of 47 mm
Related links
- SNR Insert Bearing 20 mm ID 32.4 mm OD ES204G2T20
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 32.4 mm OD
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
