SNR Insert Bearing 28.5 mm ID 62 mm OD CES206-18
- RS Stock No.:
- 806-958
- Mfr. Part No.:
- CES206-18
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$56.12
(exc. GST)
$61.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.12 |
*price indicative
- RS Stock No.:
- 806-958
- Mfr. Part No.:
- CES206-18
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 28.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500000mN | |
| Bore Type | Cylindrical | |
| Series | CES | |
| Overall Width | 35.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 28.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500000mN | ||
Bore Type Cylindrical | ||
Series CES | ||
Overall Width 35.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a reliable solution for applications requiring secure and efficient rotation and load distribution. Designed with an eccentric locking collar and single lip seal, they ensure optimal performance and durability.
Cylindrical outer diameter allows for effective fixing through an eccentric locking collar
Single lip seal enhances operational reliability by preventing contaminants from entering
Dynamic load rating of 19.5 million mN provides strong performance under varied conditions
Operating temperature range between 253.15 °K and 373.15 °K ensures adaptability in diverse environments
- RS Stock No. 0806960
- Mfr. Part No. CES206-19
Each
$56.12
- RS Stock No. 0806832
- Mfr. Part No. EX206-18G2
Each
$67.49
- RS Stock No. 0807032
- Mfr. Part No. ES206-18G2
Each
$53.67
- RS Stock No. 0806519
- Mfr. Part No. UC206-18G2
Each
$51.67
Related links
- SNR Insert Bearing 28.5 mm ID 62 mm OD UC206-18G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD EX206-18G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD ES206-18G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD CES206-20
- SNR Insert Bearing 30.1 mm ID 62 mm OD CES206-19
- SNR Insert Bearing 30 mm ID 62 mm OD CES206
- SNR Insert Ball Bearing, UCFL206-18 28.5 mm ID
- SNR Insert Bearing 25 mm ID 62 mm OD EX305G2








