SNR Insert Bearing 30.1 mm ID 62 mm OD CES206-19
- RS Stock No.:
- 806-960
- Mfr. Part No.:
- CES206-19
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$56.12
(exc. GST)
$61.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.12 |
*price indicative
- RS Stock No.:
- 806-960
- Mfr. Part No.:
- CES206-19
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30.1mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Overall Width | 35.7mm | |
| Series | CES | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30.1mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Overall Width 35.7mm | ||
Series CES | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for versatile applications, featuring a cylindrical outer diameter and secure fixation via an eccentric locking collar, ensuring reliable performance in various operational environments.
Dynamic load rating of 19,500,000 mN for robust performance
Static load rating of 11,200,000 mN, Ideal for heavy-duty use
Operating temperature range from 253.15 K to 373.15 K for versatile conditions
Mass of 0.31 kg, providing a balance of durability and lightweight design
- RS Stock No. 0806854
- Mfr. Part No. CUC206-19
Each
$53.97
- RS Stock No. 0806958
- Mfr. Part No. CES206-18
Each
$56.12
- RS Stock No. 0806709
- Mfr. Part No. MUC206-19FD
Each
$239.79
- RS Stock No. 0806520
- Mfr. Part No. UC206-19G2
Each
$51.67
Related links
- SNR Insert Bearing 30.1 mm ID 62 mm OD CUC206-19
- SNR Insert Bearing 30.1 mm ID 62 mm OD MUC206-19FD
- SNR Insert Bearing 30.1 mm ID 62 mm OD EX206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD UC206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD CES206-20
- SNR Insert Bearing 28.5 mm ID 62 mm OD CES206-18
- SNR Insert Bearing 30 mm ID 62 mm OD CES206








