SNR Insert Bearing 25 mm ID 62 mm OD EX305G2
- RS Stock No.:
- 807-064
- Mfr. Part No.:
- EX305G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$101.13
(exc. GST)
$111.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.13 |
*price indicative
- RS Stock No.:
- 807-064
- Mfr. Part No.:
- EX305G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.5kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 22360000mN | |
| Bore Type | Cylindrical | |
| Series | EX3 | |
| Overall Width | 46.8mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.5kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 22360000mN | ||
Bore Type Cylindrical | ||
Series EX3 | ||
Overall Width 46.8mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for applications requiring robust performance and reliability. It features a spherical outer diameter, ensuring secure fixation via an eccentric locking collar and protection through a slinger seal.
Spherical outer diameter provides effective load distribution
Eccentric locking collar facilitates easy and secure installation
Seal with slinger prevents contamination and enhances longevity
Dynamic load rating of 22.36 MN ensures impressive performance
Related links
- SNR Insert Bearing 25 mm ID 62 mm OD UK206G2H
- SNR Insert Bearing 25 mm ID 62 mm OD UC305G2
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD CS206









