INA Bearing Insert 30 mm ID 62 mm OD GYE30-KRR-B-VA-HLA
- RS Stock No.:
- 260-0656
- Mfr. Part No.:
- GYE30-KRR-B-VA-HLA
- Brand:
- INA
Subtotal (1 unit)*
$291.38
(exc. GST)
$320.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.38 |
*price indicative
- RS Stock No.:
- 260-0656
- Mfr. Part No.:
- GYE30-KRR-B-VA-HLA
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Static Load Rating | 10.7N | |
| Dynamic Load Rating | 18.7N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 38.1mm | |
| Series | GYE-KRR-B-VA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Static Load Rating 10.7N | ||
Dynamic Load Rating 18.7N | ||
End Type Open | ||
Standards/Approvals No | ||
Overall Width 38.1mm | ||
Series GYE-KRR-B-VA | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 62 mm outer diameter and 38.1 mm width with 13.1 calculation factor.
15.9 mm distance raceway
Related links
- INA Bearing Insert 30 mm ID 62 mm OD GYE30-XL-KRR-B
- INA Bearing Insert 20 mm ID 47 mm OD GYE20-KRR-B-VA-HLA
- INA Bearing Insert 25 mm ID 52 mm OD GYE25-KRR-B-VA-HLA
- INA Bearing Insert 30 mm ID 62 mm OD GLE30-XL-KRR-B
- INA Bearing Insert 30 mm ID 62 mm OD GE30-XL-KRR-B
- INA Bearing Insert 30 mm ID 62 mm OD 206-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD GRAE30-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD GAY30-XL-NPP-B
