SNR Insert Bearing 80 mm ID 160 mm OD UK218G2H
- RS Stock No.:
- 806-580
- Mfr. Part No.:
- UK218G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$647.49
(exc. GST)
$712.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.49 |
*price indicative
- RS Stock No.:
- 806-580
- Mfr. Part No.:
- UK218G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 71.5kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 96000000mN | |
| End Type | Open | |
| Bore Type | Tappered | |
| Series | UK2 | |
| Overall Width | 86mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Insert Bearing | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 71.5kN | ||
Locking Type Nut | ||
Dynamic Load Rating 96000000mN | ||
End Type Open | ||
Bore Type Tappered | ||
Series UK2 | ||
Overall Width 86mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers robust performance in various applications, featuring a spherical outer diameter and an innovative fixing mechanism via an adapter sleeve coupled with a slinger seal for efficient operation.
Spherical outer diameter for enhanced alignment and stability
Quick and secure installation with adapter sleeve fixation
Durable sealing design with slinger for optimal protection
Dynamic load rating of 96 million mN ensures high performance
Related links
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2T20
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2
- SNR Insert Bearing 80 mm ID 140 mm OD EX216G2
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2L3
- SNR Insert Bearing 80 mm ID 170 mm OD UC316G2
- SNR Insert Bearing 80 mm ID 170 mm OD EX316G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
