SNR Insert Bearing 80 mm ID 140 mm OD UC216G2L3
- RS Stock No.:
- 807-219
- Mfr. Part No.:
- UC216G2L3
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$417.75
(exc. GST)
$459.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.75 |
*price indicative
- RS Stock No.:
- 807-219
- Mfr. Part No.:
- UC216G2L3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 140mm | |
| Material | Steel | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 82.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Insert Bearing | ||
Outside Diameter 140mm | ||
Material Steel | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 82.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide exceptional functionality, designed for applications requiring a spherical outer diameter and reliable fixation by socket set screws, equipped with a triple lip seal for enhanced protection.
Width of inner ring measures 82.6 mm for optimal fit
Dynamic load rating of 72,500,000 mN ensures robust performance
Operating temperature range from 253.15 K to 373.15 K for versatility
Recommended tightening torque for set screw is 33 N-m to maintain secure fittings
Related links
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2T20
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2
- SNR Insert Bearing 80 mm ID 140 mm OD EX216G2
- SNR Insert Bearing 60 mm ID 140 mm OD UK313G2H
- SNR Insert Bearing 70 mm ID 140 mm OD UK216G2H
- SNR Insert Bearing 65 mm ID 140 mm OD EX313G2
- SNR Insert Bearing 65 mm ID 140 mm OD UC313G2
- SNR Insert Bearing 80 mm ID 160 mm OD UK218G2H
