SNR Insert Bearing 80 mm ID 140 mm OD UC216G2T20
- RS Stock No.:
- 807-220
- Mfr. Part No.:
- UC216G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$727.53
(exc. GST)
$800.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.53 |
*price indicative
- RS Stock No.:
- 807-220
- Mfr. Part No.:
- UC216G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Material | Steel | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 82.6mm | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Material Steel | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 82.6mm | ||
Bore Type Cylindrical | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance in high-temperature applications with a spherical outer diameter and a secure fixing mechanism via a socket set screw, ensuring optimal functionality in demanding environments.
Spherical outer diameter enhances alignment and load distribution
Socket set screw fixing ensures secure mounting and stability
Labyrinth seal protects against contaminants and extends lifespan
Dynamic load rating of 72.5 MN supports heavy-duty applications
Related links
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2
- SNR Insert Bearing 80 mm ID 140 mm OD EX216G2
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2L3
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
