Weidmüller Contact Insert, 16 A, H-A Series Female, 4 Contacts

Bulk discount available

Subtotal (1 unit)*

$25.26

(exc. GST)

$27.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$25.26
5 +$22.75

*price indicative

RS Stock No.:
249-3439
Distrelec Article No.:
301-34-261
Mfr. Part No.:
1498400000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Contact Insert

Current Rating

16 A

Series

H-A

Sub Type

Connector Insert

Connector Gender

Female

Pole Format

4

Number of Rows

2

Voltage

400 V

Mount Type

Cable

IP Rating

IP65

Manufacturer Size Code

1

Standards/Approvals

RoHS conform, UL/CSA

Number of Contacts

4

Minimum Wire Size mm²

2mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Straight

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
CN

Weidmuller Series HA Contact Insert, 4 Contacts, 16A Current Rating - 1498400000


This contact insert is part of the HA series and serves as a functional component for various connector applications. It's desgined to handle a current rating of 16A and a voltage rating of 400V. Also, Its compact design makes it suitable for use in space-constrained environments.

Features & Benefits


• Female connector for easier integration with other components

• Made from copper alloy for optimal conductivity

• Accommodates 0.5mm² to 2.5mm² wire for versatile use

• Delivers four contacts for efficient electrical connections

Applications


• Ideal for electrical panel builds

What type of connection does it feature?


It has a screw type connection.

Can it be used in outdoor environments?


Yes, it is conditionally resistant to outdoor exposure.

Is it compliant with industry safety standards?


Yes, it is ROHS compliant and UL certified.

Related links