SNR Insert Bearing 80 mm ID 170 mm OD EX316G2
- RS Stock No.:
- 806-898
- Mfr. Part No.:
- EX316G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$691.91
(exc. GST)
$761.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.91 |
*price indicative
- RS Stock No.:
- 806-898
- Mfr. Part No.:
- EX316G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Material | Steel | |
| Static Load Rating | 86.5kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 122850000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 106.4mm | |
| Series | EX3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Material Steel | ||
Static Load Rating 86.5kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 122850000mN | ||
Bore Type Cylindrical | ||
Overall Width 106.4mm | ||
Series EX3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers robust performance for applications requiring a spherical outer diameter and eccentric locking collar fixation, ensuring reliable operation across various operational environments.
B width of Inner Ring is 81 mm, providing solid stability
Dynamic load rating of 122.85 MN ensures high operational capacity
Recommended torque for set screw is 64 N-m for secure attachment
Operating temperature range spans from 253.15 °K to 373.15 °K
Mass of 6.7 kg aids in durability and reduces vibration
Related links
- SNR Insert Bearing 80 mm ID 170 mm OD UC316G2
- SNR Insert Bearing 70 mm ID 170 mm OD UK316G2H
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
