NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG

Subtotal (1 unit)*

$113.97

(exc. GST)

$125.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.97

*price indicative

RS Stock No.:
643-646
Mfr. Part No.:
1250-50ECG
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

50mm

Outside Diameter

50mm

Static Load Rating

23200N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

35000N

Series

1200ECG

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube bearing insert with a spherical outside diameter, regreaseable outer ring, and eccentric collar lock is designed for secure, low-maintenance performance in industrial applications. Its spherical outer surface allows for easy alignment within the housing, compensating for initial mounting errors. The eccentric collar locking system provides a strong, vibration-resistant grip on the shaft, ideal for moderate to high-speed operations.

Compact dimension

High quality construction

Light duty design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy