NSK Insert Bearing 50 mm ID 219 mm OD MP50
- RS Stock No.:
- 642-441
- Mfr. Part No.:
- MP50
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$167.86
(exc. GST)
$184.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.86 |
*price indicative
- RS Stock No.:
- 642-441
- Mfr. Part No.:
- MP50
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 219mm | |
| Material | Steel | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 43500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MP | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 219mm | ||
Material Steel | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 43500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MP | ||
Limiting Speed 3100rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron pillow Block units in the MP Series provide options for bearing inserts with flinger Seals or triple seal bearing inserts. These versatile housings accommodate different types of inserts, allowing for enhanced sealing options tailored to various application requirements.
Effective sealing to protect the bearings in demanding environments
Provides reliable performance even in challenging conditions
Related links
- NSK Insert Bearing 55 mm ID 219 mm OD NP55
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 143 mm OD SF50DEC
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- NSK Insert Bearing 50 mm ID 206 mm OD NP50DEC
- NSK Insert Bearing 50 mm ID 121 mm OD SCH50
