NSK Insert Bearing 50 mm ID 143 mm OD SF50DEC

This image is representative of the product range

Subtotal (1 unit)*

$129.92

(exc. GST)

$142.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.92

*price indicative

RS Stock No.:
642-501
Mfr. Part No.:
SF50DEC
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

50mm

Outside Diameter

143mm

Material

Steel

Static Load Rating

23200N

Dynamic Load Rating

35000N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

SF

Bore Type

Cylindrical

Limiting Speed

3400rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Pressed Steel Flange Bearing Unit in the SF Series accommodate bearing inserts outfitted with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, providing versatility in application and enhanced protection against contaminants.

Robust cast iron construction for durability

Self-lubricating design reduces maintenance needs

Compatibility with various seal types for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy