NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- RS Stock No.:
- 639-792
- Mfr. Part No.:
- FC50EC
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$131.76
(exc. GST)
$144.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.76 |
*price indicative
- RS Stock No.:
- 639-792
- Mfr. Part No.:
- FC50EC
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 165mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35000N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | FC50 | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 165mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35000N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series FC50 | ||
Limiting Speed 3400rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units in the FC Series are designed for specific housing tolerances that suit spigot. They feature a relubrication hole with an M5 x 0.8 pitch to facilitate maintenance and enhance performance in applications requiring lubrication.
Designed for optimal performance in precision applications
Versatile use in various industrial environments
Related links
- NSK Insert Bearing 70 mm ID 165 mm OD SCHB70
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 206 mm OD NP50DEC
- NSK Insert Bearing 50 mm ID 121 mm OD SCH50
- NSK Insert Bearing 50 mm ID 219 mm OD MP50
- NSK Insert Bearing 50 mm ID 143 mm OD SF50DEC
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
