NSK Insert Bearing 50 mm ID 206 mm OD NP50DEC
- RS Stock No.:
- 639-870
- Mfr. Part No.:
- NP50DEC
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$129.92
(exc. GST)
$142.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.92 |
*price indicative
- RS Stock No.:
- 639-870
- Mfr. Part No.:
- NP50DEC
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 206mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35000N | |
| End Type | Open | |
| Series | NP | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 206mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35000N | ||
End Type Open | ||
Series NP | ||
Bore Type Cylindrical | ||
Limiting Speed 3400rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.
Lightweight design enhances usability while maintaining performance
Versatile application across industries
Related links
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 121 mm OD SCH50
- NSK Insert Bearing 50 mm ID 219 mm OD MP50
- NSK Insert Bearing 50 mm ID 143 mm OD SF50DEC
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
