NSK Insert Bearing 20 mm ID 20 mm OD 1220-20ECG
- RS Stock No.:
- 643-640
- Mfr. Part No.:
- 1220-20ECG
- Brand:
- NSK
Subtotal (1 unit)*
$43.67
(exc. GST)
$48.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.67 |
*price indicative
- RS Stock No.:
- 643-640
- Mfr. Part No.:
- 1220-20ECG
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 20mm | |
| Static Load Rating | 6650N | |
| Dynamic Load Rating | 12800N | |
| Locking Type | Eccentric Locking Collar | |
| Series | 1200ECG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 20mm | ||
Static Load Rating 6650N | ||
Dynamic Load Rating 12800N | ||
Locking Type Eccentric Locking Collar | ||
Series 1200ECG | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing insert with a spherical outside diameter, regreaseable outer ring, and eccentric collar lock is designed for secure, low-maintenance performance in industrial applications. Its spherical outer surface allows for easy alignment within the housing, compensating for initial mounting errors. The eccentric collar locking system provides a strong, vibration-resistant grip on the shaft, ideal for moderate to high-speed operations.
Compact dimension
High quality construction
Light duty design
Related links
- NSK Insert Bearing 20 mm ID 28.3 mm OD 1220-20G
- NSK-RHP Bearing Insert 20 mm ID 33.3 mm OD 1220-20ECG
- NSK Insert Bearing 20 mm ID 90 mm OD LFTC20A
- NSK Insert Bearing 20 mm ID 67 mm OD SCH20
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
