NSK Insert Bearing 20 mm ID 90 mm OD LFTC20A
- RS Stock No.:
- 639-805
- Mfr. Part No.:
- LFTC20A
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$46.27
(exc. GST)
$50.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.27 |
*price indicative
- RS Stock No.:
- 639-805
- Mfr. Part No.:
- LFTC20A
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 6650N | |
| Dynamic Load Rating | 12800N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | LFTC | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 6650N | ||
Dynamic Load Rating 12800N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series LFTC | ||
Limiting Speed 6700rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units from LFTC Series, accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. This feature is designed to support reliable operation in demanding environments.
Enhance the versatility and functionality of the bearing units in various applications
Promote effective sealing and protection against contaminants
Related links
- NSK Insert Bearing 20 mm ID 20 mm OD 1220-20ECG
- NSK Insert Bearing 20 mm ID 67 mm OD SCH20
- NSK Insert Bearing 20 mm ID 28.3 mm OD 1220-20G
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
- NSK Insert Bearing 90 mm ID 213 mm OD MSF90
- NSK Insert Bearing 90 mm ID 270 mm OD MST90
- NSK Insert Bearing 90 mm ID 298 mm OD MFC90
- NSK Insert Bearing 90 mm ID 381 mm OD MP90
