SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- RS Stock No.:
- 807-108
- Mfr. Part No.:
- UC204G2L3
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$47.52
(exc. GST)
$52.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.52 |
*price indicative
- RS Stock No.:
- 807-108
- Mfr. Part No.:
- UC204G2L3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable performance in various applications, featuring a spherical outer diameter and secure fixation by a socket set screw, complete with a triple lip seal for enhanced protection.
Inner ring width measures 31 mm for tailored fit
Outer ring width stands at 16 mm, ensuring robust support
Dynamic load rating of 12,800,000 mN for optimal durability
Operating temperature range from 253.15 °K to 373.15 °K for versatility
Mass of 0.17 kg contributes to lightweight design
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
- SNR Insert Bearing 20 mm ID 47 mm OD 6204SEE
- SNR Insert Bearing 20 mm ID 47 mm OD SUC204
