NSK Insert Bearing 20 mm ID 28.3 mm OD 1220-20G
- RS Stock No.:
- 642-190
- Mfr. Part No.:
- 1220-20G
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$27.26
(exc. GST)
$29.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.26 |
*price indicative
- RS Stock No.:
- 642-190
- Mfr. Part No.:
- 1220-20G
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 28.3mm | |
| Material | Steel | |
| Static Load Rating | 6650N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 12800N | |
| End Type | Open | |
| Series | 1220 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 28.3mm | ||
Material Steel | ||
Static Load Rating 6650N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 12800N | ||
End Type Open | ||
Series 1220 | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts include the 1000DECG and 1100DEC Series. The 1000DECG features a spherical outside diameter with an eccentric collar lock, while the 1100DEC has a parallel outside diameter, also equipped with an eccentric collar lock.
Both series are designed to accommodate specific applications with considerations for their respective mechanics
Designed with a radius to clear, maximizing the fillet radius r to ensure effective and efficient performance
Related links
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1220-20G
- NSK-RHP Bearing Insert 19.05 mm ID 28.3 mm OD 1220-3/4G
- NSK Insert Bearing 20 mm ID 20 mm OD 1220-20ECG
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1120-20
- RS PRO Nitrile O-Ring O-Ring 28.3 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 28.3 mm OD
- NSK Insert Bearing 20 mm ID 90 mm OD LFTC20A
- NSK Insert Bearing 20 mm ID 67 mm OD SCH20
