SKF Bearing Insert 25 mm ID 33.74 mm OD FY 25 TR

Subtotal (1 unit)*

$184.83

(exc. GST)

$203.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.83

*price indicative

RS Stock No.:
462-570
Mfr. Part No.:
FY 25 TR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

25mm

Outside Diameter

33.74mm

Material

Cast Iron

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

Locking Type

Screw

Overall Width

38.8mm

Standards/Approvals

RoHS

Series

FY 25 TR

Bore Type

Cylindrical

Limiting Speed

4300rpm

COO (Country of Origin):
IT

Zoya


The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy