SKF Bearing Insert 40 mm ID 51.8 mm OD FY 40 TF/VA228

Subtotal (1 unit)*

$994.18

(exc. GST)

$1,093.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$994.18

*price indicative

RS Stock No.:
461-145
Mfr. Part No.:
FY 40 TF/VA228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

40mm

Outside Diameter

51.8mm

Material

Cast Iron

Static Load Rating

19kN

Locking Type

Screw

Dynamic Load Rating

30.7kN

Overall Width

54.2mm

Standards/Approvals

RoHS

Series

FY 40 TF/VA228

Bore Type

Cylindrical

Limiting Speed

150rpm

COO (Country of Origin):
IT

Zoya


The SKF Square flanged ball bearing units are designed for high temperature applications and are compliant with ISO standards. They consist of a high temperature insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy