SKF Bearing Insert 40 mm ID 51.8 mm OD FY 45 TR
- RS Stock No.:
- 460-647
- Mfr. Part No.:
- FY 45 TR
- Brand:
- SKF
Subtotal (1 unit)*
$335.57
(exc. GST)
$369.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.57 |
*price indicative
- RS Stock No.:
- 460-647
- Mfr. Part No.:
- FY 45 TR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 51.8mm | |
| Material | Cast Iron | |
| Static Load Rating | 19kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Cylindrical | |
| Series | FY 45 TR | |
| Overall Width | 54.2mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 51.8mm | ||
Material Cast Iron | ||
Static Load Rating 19kN | ||
Locking Type Screw | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Cylindrical | ||
Series FY 45 TR | ||
Overall Width 54.2mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 2400rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 40 TF/VA228
- SKF Bearing Insert 38.1 mm ID 51.8 mm OD FY 1.1/2 TF
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYK 40 TR
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYTB 40 TR
- SKF Bearing Insert 55 mm ID 69.06 mm OD FY 55 TR
- SKF Bearing Insert 20 mm ID 28.2 mm OD FY 20 TR
- SKF Bearing Insert 25 mm ID 33.74 mm OD FY 25 TR
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
