SKF Bearing Insert 55 mm ID 69.06 mm OD FY 55 TR

Subtotal (1 unit)*

$513.31

(exc. GST)

$564.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.31

*price indicative

RS Stock No.:
461-148
Mfr. Part No.:
FY 55 TR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

55mm

Outside Diameter

69.06mm

Material

Cast Iron

Static Load Rating

29kN

Locking Type

Screw

Dynamic Load Rating

43.6kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Overall Width

64.4mm

Series

FY 55 TR

Limiting Speed

1900rpm

COO (Country of Origin):
IT

Akshay


The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy