SKF Bearing Insert 80 mm ID 100 mm OD FYTJ 508

Subtotal (1 unit)*

$96.15

(exc. GST)

$105.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.15

*price indicative

RS Stock No.:
461-172
Mfr. Part No.:
FYTJ 508
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Bearing Insert

Outside Diameter

100mm

Material

Cast Iron

Overall Width

36mm

Series

FYTJ 508

Standards/Approvals

RoHS

Akshay


The SKF Oval flanged housings for insert bearings are compliant with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.

Accommodate relatively heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy